ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 unit)*

Kr.403 02 

(exc. VAT)

Kr.503 78 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 403,02

*price indicative

RS Stock No.:
231-9127
Distrelec Article No.:
304-22-291
Mfr. Part No.:
1SCA022731R8150 OTS250G1L/3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI

ABB 1SCA Series Switch Disconnector Terminal Shroud


This switch disconnector terminal shroud is an essential accessory designed for use in conjunction with ABB electrical solutions. Measuring 35mm in width and 83mm in height, this shroud provides reliable terminal protection and enhances the safety of electrical connections. It serves as an important element in various applications within the automation, electronics, and mechanical industries.

Features & Benefits


• Facilitates reliable terminal protection for enhanced safety
• Environmentally compliant, adhering to EU Directives
• Lightweight design improves ease of handling and installation
• Suitable for various switch disconnector applications
• Optimised for use with ABB switch disconnectors
• Robust construction increases durability and longevity

Applications


• Used with automatic and manual changeover switch accessories
• Applicable in motorised bypass switch installations
• Integrates seamlessly with low voltage industrial electrical components
• Ideal for enhancing safety in high voltage switchgear environments

How does this shroud enhance electrical safety?


The shroud protects terminals from accidental contact and environmental factors, ensuring safer electrical connections in various applications. It is designed to comply with strict safety standards, providing peace of mind for users.

What installation considerations should be taken into account?


It is important to ensure that the shroud is correctly positioned over the terminals to provide optimal protection. Additionally, users should verify compatibility with their specific ABB switch disconnectors to ensure a secure fit.

Is this product suitable for outdoor use?


While the shroud is built to withstand various environmental conditions, it is advisable to check specific deployment requirements and consider additional protective measures for prolonged outdoor exposure.

What maintenance does this product require?


Minimal maintenance is needed

however, periodic inspections should be conducted to ensure that the shroud is securely in place and free from damage or debris.

Related links