ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 unit)*

Kr.365 93 

(exc. VAT)

Kr.457 41 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 365,93

*price indicative

RS Stock No.:
231-9128
Mfr. Part No.:
1SCA022731R8310 OTS250G1S/3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.

Width - 35 mm
Height - 35.5 mm
Depth / Length - 70 mm

Related links