ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 box of 1 unit)*

Kr.303 89 

(exc. VAT)

Kr.379 86 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 303,89

*price indicative

RS Stock No.:
231-9130
Mfr. Part No.:
1SCA022731R8910 OSS200G1L/3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.

Width - 43.4 mm
Height - 114.8 mm
Depth / Length - 74.7 mm

Related links