Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, RPS-65-7.5, 7.5V dc, 8A, 60W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 275,64

    (exc. VAT)

    Kr. 344,55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 275,64
    5 - 9Kr. 261,86
    10 - 24Kr. 248,09
    25 - 49Kr. 234,31
    50 +Kr. 227,42

    **price indicative

    RS Stock No.:
    103-4684
    Mfr. Part No.:
    RPS-65-7.5
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    7.5V dc

    Output Current

    8A

    Power Rating

    60W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    76.2mm

    Width

    50.8mm

    Medical Approved

    Yes

    Depth

    24mm

    Minimum Temperature

    -30°C

    Weight

    110g

    Maximum Temperature

    +70°C

    Related links