Cosel Switching Power Supply, LFA240F-24-Y, 24V dc, 10A, 240W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1703
- Mfr. Part No.:
- LFA240F-24-Y
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)**
Kr. 1 367,58
(exc. VAT)
Kr. 1 709,48
(inc. VAT)
Available to back order for despatch 27.06.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 1 367,58 |
5 - 9 | Kr. 1 326,58 |
10 - 24 | Kr. 1 285,51 |
25 - 49 | Kr. 1 244,56 |
50 + | Kr. 1 203,49 |
**price indicative
- RS Stock No.:
- 131-1703
- Mfr. Part No.:
- LFA240F-24-Y
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 24V dc | |
Output Current | 10A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 180mm | |
Width | 84mm | |
Depth | 43mm | |
Efficiency | 87.5% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Weight | 550g | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 180mm | ||
Width 84mm | ||
Depth 43mm | ||
Efficiency 87.5% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Weight 550g | ||
Related links
- Cosel Switching Power Supply 24V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 241W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 241W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 10A 1 Output, 85 → 264V ac Input Voltage