RS PRO Switching Power Supply 27V dc, 18A, 480 W, Input 90V ac to 264V ac

Stock information currently inaccessible
RS Stock No.:
161-8233
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Voltage

27V dc

Number of Outputs

1

Mount Type

Chassis

Power

480W

Minimum Operating Temperature

-30°C

SMPS Output Current

18A

Maximum Operating Temperature

70°C

Weight

8.7kg

Length

218mm

Depth

41mm

Standards/Approvals

No

Width

41mm

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

18A

COO (Country of Origin):
CN
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.

High efficiency, long life and high reliability

Miniature size, high power density

Easy installlation - screw terminals

Harmonic current compliance to EN 61000-3-24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy