TRACOPOWER Power Supply 53V dc, 65 W, Input 85V ac to 264V ac
- RS Stock No.:
- 284-8891
- Mfr. Part No.:
- TPI 65-153A-JP
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 456,99
(exc. VAT)
Kr. 571,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 456,99 |
*price indicative
- RS Stock No.:
- 284-8891
- Mfr. Part No.:
- TPI 65-153A-JP
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 53V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 65W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 117g | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 93% | |
| Series | TPI 65A-J | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 1.24A | |
| Energy Efficiency Level | 93 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Power Supply | ||
Maximum Output Voltage 53V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 65W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 117g | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 93% | ||
Series TPI 65A-J | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 85V ac | ||
Output Current 1.24A | ||
Energy Efficiency Level 93 % | ||
- COO (Country of Origin):
- TW
The TRACOPOWER open frame power supplies series with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 10 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range of –40°C to +70°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Protection class 2
Related links
- TRACOPOWER Power Supply 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 5V dc 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 48V dc 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 24V dc 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 36V dc 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 12V dc 65 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 15V dc 30 W, Input 85V ac to 264V ac