EOS Switching Power Supply, LFVLT130-1103, 24V dc, 3.3A, 130W, 1 Output, 180 → 264 V ac, 90 → 132 V ac
- RS Stock No.:
- 396-1986
- Mfr. Part No.:
- LFVLT130-1103
- Brand:
- EOS
139 In stock for same day dispatch
Added
Price Each
Kr. 2 447,53
(exc. VAT)
Kr. 3 059,41
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 447,53 |
5 - 9 | Kr. 2 325,10 |
10 - 24 | Kr. 2 202,78 |
25 - 49 | Kr. 2 080,35 |
50 + | Kr. 1 958,03 |
- RS Stock No.:
- 396-1986
- Mfr. Part No.:
- LFVLT130-1103
- Brand:
- EOS
Technical Reference
Legislation and Compliance
Product Details
EOS Embedded Switch Mode Power Supply
The EOS VLT series 130W single output AC to DC embedded switch mode power supply has an output current of 3A at 24VDC. It has a universal input supply voltage rating ranging from 90VAC to 132VAC/180VAC to 264VAC.
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Features and Benefits
Overvoltage
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Certifications
IEC950
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3.3A |
Power Rating | 130W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 79.76mm |
Depth | 26.04mm |
Efficiency | 82% |
Weight | 340g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 396-1986
- Mfr. Part No.:
- LFVLT130-1103
- Brand:
- EOS