Cosel Switching Power Supply, PBW50F-12-N, ±12V dc, 2.1 A, 2.7 A, 50W, Dual Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 603-1151
- Mfr. Part No.:
- PBW50F-12-N
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)**
Kr. 1 100,67
(exc. VAT)
Kr. 1 375,84
(inc. VAT)
23 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 1 100,67 |
5 - 9 | Kr. 1 067,58 |
10 - 24 | Kr. 1 034,63 |
25 - 49 | Kr. 1 001,57 |
50 + | Kr. 968,62 |
**price indicative
- RS Stock No.:
- 603-1151
- Mfr. Part No.:
- PBW50F-12-N
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | ±12V dc | |
Output Current | 2.1 A, 2.7 A | |
Power Rating | 50W | |
Number of Outputs | 2 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 136.5mm | |
Width | 34.5mm | |
Depth | 82.5mm | |
Efficiency | 81 %, 83 % | |
Maximum Temperature | +71°C | |
Minimum Temperature | -10°C | |
Weight | 280g | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Output Current 2.1 A, 2.7 A | ||
Power Rating 50W | ||
Number of Outputs 2 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 136.5mm | ||
Width 34.5mm | ||
Depth 82.5mm | ||
Efficiency 81 %, 83 % | ||
Maximum Temperature +71°C | ||
Minimum Temperature -10°C | ||
Weight 280g | ||
Related links
- Cosel Switching Power Supply ±12V dc 2.7 A Dual Output 85 →
- Cosel Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 102W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 156W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply ±5V dc 4 A Dual Output 85 → 264 V
- Cosel Switching Power Supply ±15V dc 51W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply ±5V dc 30W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply ±12V dc 31W 110 → 370 V dc, 85 → 264 V ac