Texas Instruments DC/DC Converter, Surface, 5V Output Voltage, 600 mA Output Current
- RS Stock No.:
- 162-9815
- Mfr. Part No.:
- LMR16006XDDCT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
Kr. 5 721,00
(exc. VAT)
Kr. 7 151,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | Kr. 22,884 | Kr. 5 721,00 |
*price indicative
- RS Stock No.:
- 162-9815
- Mfr. Part No.:
- LMR16006XDDCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Series | LMR16006 | |
| Output Voltage 2 | 24V | |
| Line Regulation | 0.04 %/V | |
| Package Type | SOT-23 | |
| Depth | 1.45mm | |
| Length | 3.05mm | |
| Standards/Approvals | ANSI, RoHS, ESDA, REACH, JEDEC | |
| Width | 1.75mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Series LMR16006 | ||
Output Voltage 2 24V | ||
Line Regulation 0.04 %/V | ||
Package Type SOT-23 | ||
Depth 1.45mm | ||
Length 3.05mm | ||
Standards/Approvals ANSI, RoHS, ESDA, REACH, JEDEC | ||
Width 1.75mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- MY
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments DC/DC Converter 5V Output Voltage, 600 mA Output Current
- Texas Instruments DC/DC Converter 3.3V Output Voltage, 600 mA Output Current
- Texas Instruments DC/DC Converter 5V Output Voltage, 3 A Output Current
- Texas Instruments Boost Converter 5V Output Voltage 5.5V, 450 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 150 mA Output Current
- Microchip DC/DC Converter 15V Output Voltage, 600 mA Output Current
- Recom Surface 600 mA Output Current