Texas Instruments DC/DC Converter, Surface, 5V Output Voltage, 600 mA Output Current

Subtotal (1 pack of 2 units)*

Kr. 85,69

(exc. VAT)

Kr. 107,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 760 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 42,845Kr. 85,69

*price indicative

Packaging Options:
RS Stock No.:
914-2986
Mfr. Part No.:
LMR16006XDDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Output Voltage 1

5V

Output Current

600mA

Mount Type

Surface

Number of Outputs

1

Efficiency

92%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Pins

6

Series

LMR16006

Output Voltage 2

24V

Line Regulation

0.04 %/V

Package Type

SOT-23

Depth

1.45mm

Width

1.75mm

Standards/Approvals

ANSI, RoHS, ESDA, REACH, JEDEC

Length

3.05mm

Maximum Input Voltage

60V

Minimum Input Voltage

4V

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy