Texas Instruments Buck Converter, 5V Output Voltage, 10 A Output Current
- RS Stock No.:
- 265-3521
- Mfr. Part No.:
- TPS54020RUWR
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3521
- Mfr. Part No.:
- TPS54020RUWR
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 5V | |
| Output Current | 10A | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Pins | 15 | |
| Output Voltage 2 | 5V | |
| Package Type | VQFN-HR | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 5V | ||
Output Current 10A | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Pins 15 | ||
Output Voltage 2 5V | ||
Package Type VQFN-HR | ||
Standards/Approvals No | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Related links
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current
- Renesas Electronics Buck Converter 50 mA Output Current
- Microchip Buck Converter 5V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 3 A Output Current