Texas Instruments Buck Converter, Through Hole, 3.46V Output Voltage, 3 A Output Current

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 57,89

(exc. VAT)

Kr. 72,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 315 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 57,89-
10 - 14Kr. 56,402%
15 - 19Kr. 55,034%
20 - 24Kr. 53,547%
25 +Kr. 52,179%

*price indicative

Packaging Options:
RS Stock No.:
533-3743
Mfr. Part No.:
LM2596T-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

3.46V

Output Current

3A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

73%

Ripple and Noise

3%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM2596

Output Voltage 2

5.25V

Number of Pins

5

Package Type

TO-220

Length

10.16mm

Width

4.57mm

Standards/Approvals

RoHS, JEDEC

Depth

4.57mm

Maximum Input Voltage

40V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy