Datalogic Skorpio X5 Mobile Phone

Image representative of range

Subtotal (1 unit)*

Kr. 21 472,65

(exc. VAT)

Kr. 26 840,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 21 472,65

*price indicative

RS Stock No.:
649-849
Mfr. Part No.:
943500054
Brand:
Datalogic
Find similar products by selecting one or more attributes.
Select all

Brand

Datalogic

Series

Skorpio X5

Product Type

Mobile Phone

Operating System

Android 10

RAM Size

3GB

Diagonal Display Size

4.3in

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Internal Storage

32GB

3G Compatibility

No

Bluetooth Connectivity

Yes

Wi-Fi Connectivity

Yes

IP Rating

IP65

Hazardous Area Certification

No

Weight

626g

Depth

31.3mm

Standards/Approvals

RoHS, CE

Length

218mm

Width

78.5 mm

4G Compatibility

No

Wireless Charging

Yes

NFC

Yes

COO (Country of Origin):
CN