Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20 mA, 250 V ac, Surface
- RS Stock No.:
- 236-5007
- Mfr. Part No.:
- EVPBT2G4A000
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-5007
- Mfr. Part No.:
- EVPBT2G4A000
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Length | 2.5mm | |
| Actuator Length | 2.5mm | |
| Mount Type | Surface | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Plate | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Series | EVPBT | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Operating Force | 0.8N | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Length 2.5mm | ||
Actuator Length 2.5mm | ||
Mount Type Surface | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Plate | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Series EVPBT | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Operating Force 0.8N | ||
Mechanical Life 2000000Cycles | ||
- COO (Country of Origin):
- MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user Interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
With ground Terminal
Operating life 2,000,000 cycles
Overstroke travel
Operating switches for other electronic equipment
Related links
- Panasonic Black Tactile Switch Push Plate SPST 20 mA Surface
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length