Aratas Ivory Tactile Switch Plunger, 0.8 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 686-6865
- Distrelec Article No.:
- 304-29-174
- Mfr. Part No.:
- B3F-4000
- Brand:
- Aratas
Get a bulk buy discount
Add 50 more to save Kr. 29,70
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 28,60
(exc. VAT)
Kr. 35,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 220 unit(s) shipping from 16 November 2026
- Plus 605 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 5,72 | Kr. 28,60 | - |
| 50 - 120 | Kr. 5,126 | Kr. 25,63 | Kr. 29,70 |
| 125 - 245 | Kr. 4,668 | Kr. 23,34 | Kr. 131,50 |
| 250 - 495 | Kr. 4,278 | Kr. 21,39 | Kr. 360,50 |
| 500 + | Kr. 4,004 | Kr. 20,02 | Kr. 858,00 |
*price indicative
- RS Stock No.:
- 686-6865
- Distrelec Article No.:
- 304-29-174
- Mfr. Part No.:
- B3F-4000
- Brand:
- Aratas
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
| Brand | Aratas | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Actuator Colour | Ivory | |
| Length | 12mm | |
| Actuator Length | 0.8mm | |
| Width | 12mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Operating Force | 1.27N | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Actuator Colour Ivory | ||
Length 12mm | ||
Actuator Length 0.8mm | ||
Width 12mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Operating Force 1.27N | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
Tactile
Related links
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Blue Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Omron Ivory Tactile Switch Plunger Through Hole
- Aratas IP67 Ivory Tactile Switch Button SPST 50mA 24 V dc, Surface