- RS Stock No.:
- 756-1846
- Mfr. Part No.:
- EVQQ2K02W
- Brand:
- Panasonic
20 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 2,646
(exc. VAT)
Kr. 3,308
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | Kr. 2,646 | Kr. 52,92 |
*price indicative |
- RS Stock No.:
- 756-1846
- Mfr. Part No.:
- EVQQ2K02W
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.5mm |
Actuator Colour | White |
Actuator Type | Push Plate |
Contact Current Rating | 20 mA |
Height | 2.5mm |
Operating Force | 1.3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Cycles |
Operating Temperature Range | -40 → +85°C |