Eaton 5A British Standard Fuse 8 x 48 mm 240V ac, 37.4 mm
- RS Stock No.:
- 414-718
- Mfr. Part No.:
- GSA5
- Brand:
- Eaton
Image representative of range
Subtotal (1 pack of 5 units)*
Kr. 1 245,91
(exc. VAT)
Kr. 1 557,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 249,182 | Kr. 1 245,91 |
*price indicative
- RS Stock No.:
- 414-718
- Mfr. Part No.:
- GSA5
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 5A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 8 x 48 mm | |
| Voltage | 240V ac | |
| Standards/Approvals | CE | |
| Fixing Centres | 37.4 mm | |
| Tag Width | 6.35mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 54.5mm | |
| Tag Orientation | Offset | |
| Overall Length | 46mm | |
| Diameter | 8.3mm | |
| Width | 126mm | |
| Height | 28.3mm | |
| Series | GSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 5A | ||
Product Type British Standard Fuse | ||
Fuse Size 8 x 48 mm | ||
Voltage 240V ac | ||
Standards/Approvals CE | ||
Fixing Centres 37.4 mm | ||
Tag Width 6.35mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 54.5mm | ||
Tag Orientation Offset | ||
Overall Length 46mm | ||
Diameter 8.3mm | ||
Width 126mm | ||
Height 28.3mm | ||
Series GSA | ||
RoHS Status: Exempted
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Related links
- Eaton 10A British Standard Fuse 8 x 48 mm 240V ac, 37.4 mm
- Eaton 20A British Standard Fuse 9 x 46 mm 240V ac, 37.4 mm
- Eaton 15A British Standard Fuse 9 x 46 mm 240V ac, 37.4 mm
- Eaton 6A British Standard Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 100A British Standard Fuse 18 x 59 mm 240V ac, 43 mm
- Eaton 35A British Standard Fuse 18 x 59 mm 240V ac, 43 mm
- Eaton 50A British Standard Fuse 18 x 59 mm 240V ac, 43 mm
- Eaton 10A British Standard Fuse 47 mm x 15 mm x 15 mm 240V ac, 35 mm