Eaton 20A British Standard Fuse 9 x 46 mm 240V ac, 37.4 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 2 195,34

(exc. VAT)

Kr. 2 744,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 439,068Kr. 2 195,34
25 - 120Kr. 375,346Kr. 1 876,73
125 - 245Kr. 365,188Kr. 1 825,94
250 - 495Kr. 355,60Kr. 1 778,00
500 +Kr. 346,494Kr. 1 732,47

*price indicative

RS Stock No.:
414-746
Mfr. Part No.:
GSA20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Product Type

British Standard Fuse

Fuse Size

9 x 46 mm

Voltage

240V ac

Standards/Approvals

CE

Fixing Centres

37.4 mm

Tag Width

6.35mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

59mm

Overall Length

46mm

Height

28.3mm

Diameter

8.3mm

Width

18mm

Series

GSA

RoHS Status: Exempted

GEC Fuses BS88, Type GS


Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4

ASTA Certified

Note

In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy