Eaton 10A British Standard Fuse 8 x 48 mm 240V ac, 37.4 mm
- RS Stock No.:
- 414-724
- Mfr. Part No.:
- GSA10
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save Kr. 1 493,60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 2 197,30
(exc. VAT)
Kr. 2 746,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 439,46 | Kr. 2 197,30 | - |
| 25 - 120 | Kr. 379,716 | Kr. 1 898,58 | Kr. 1 493,60 |
| 125 - 245 | Kr. 334,872 | Kr. 1 674,36 | Kr. 13 073,50 |
| 250 - 495 | Kr. 305,014 | Kr. 1 525,07 | Kr. 33 611,50 |
| 500 + | Kr. 293,092 | Kr. 1 465,46 | Kr. 73 184,00 |
*price indicative
- RS Stock No.:
- 414-724
- Mfr. Part No.:
- GSA10
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 10A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 8 x 48 mm | |
| Voltage | 240V ac | |
| Standards/Approvals | CE | |
| Fixing Centres | 37.4 mm | |
| Tag Width | 6.35mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Offset | |
| Length | 54mm | |
| Overall Length | 46mm | |
| Width | 128mm | |
| Diameter | 8.3mm | |
| Height | 28.3mm | |
| Series | GSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Product Type British Standard Fuse | ||
Fuse Size 8 x 48 mm | ||
Voltage 240V ac | ||
Standards/Approvals CE | ||
Fixing Centres 37.4 mm | ||
Tag Width 6.35mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Tag Orientation Offset | ||
Length 54mm | ||
Overall Length 46mm | ||
Width 128mm | ||
Diameter 8.3mm | ||
Height 28.3mm | ||
Series GSA | ||
RoHS Status: Exempted
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Related links
- Eaton 5A British Standard Fuse 8 x 48 mm 240V ac, 37.4 mm
- Eaton 20A British Standard Fuse 9 x 46 mm 240V ac, 37.4 mm
- Eaton 15A British Standard Fuse 9 x 46 mm 240V ac, 37.4 mm
- Eaton 10A British Standard Fuse 47 mm x 15 mm x 15 mm 240V ac, 35 mm
- Eaton 10A British Standard Fuse 52 mm x 20 mm x 84 mm 240V ac, 38 mm
- Eaton 10A British Standard Fuse E1 240V ac
- Eaton 10A British Standard Fuse CT 690V, 64.2 mm
- Eaton 10A British Standard Fuse F1 550V ac