Mersen Bolted Tag Fuse A2 415V ac, 73 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 1 314,80

(exc. VAT)

Kr. 1 643,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 131,48Kr. 1 314,80
50 - 90Kr. 115,052Kr. 1 150,52
100 +Kr. 102,159Kr. 1 021,59

*price indicative

RS Stock No.:
178-1024
Mfr. Part No.:
K226283 / BTIA42V32M63
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bolted Tag Fuse

Fuse Size

A2

Voltage

415V ac

Standards/Approvals

EN 60269-2, CE, REACH, RoHS

Fixing Centres

73 mm

Application Category

gM

Tag Width

9.2mm

Fuse Speed

F

High Rupture Capacity

No

Length

56.5mm

Tag Orientation

Offset

Overall Length

86mm

Width

23.62mm

Diameter

21.9mm

Height

56.5mm

Series

Offset Tag fuse-links gM 415VAC/240VDC

COO (Country of Origin):
IN
The Mersen bolted tag fuse has fuse size of A2 and fixing centres of 73mm.

Motor circuit protection

Protection against electrical shock

Capacitor circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy