Mersen Bolted Tag Fuse A2 415 V ac, 250V dc, 73 mm
- RS Stock No.:
- 178-1023
- Mfr. Part No.:
- H226281 / BTIA42V32M50
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 1 315,49
(exc. VAT)
Kr. 1 644,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 131,549 | Kr. 1 315,49 |
| 50 - 90 | Kr. 115,121 | Kr. 1 151,21 |
| 100 + | Kr. 102,216 | Kr. 1 022,16 |
*price indicative
- RS Stock No.:
- 178-1023
- Mfr. Part No.:
- H226281 / BTIA42V32M50
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | A2 | |
| Voltage | 415V ac, 250V ac | |
| Standards/Approvals | No | |
| Fixing Centres | 73 mm | |
| Application Category | gM | |
| Tag Width | 9.2mm | |
| High Rupture Capacity | No | |
| Overall Length | 86mm | |
| Tag Orientation | Offset | |
| Height | 56.5mm | |
| Diameter | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bolted Tag Fuse | ||
Fuse Size A2 | ||
Voltage 415V ac, 250V ac | ||
Standards/Approvals No | ||
Fixing Centres 73 mm | ||
Application Category gM | ||
Tag Width 9.2mm | ||
High Rupture Capacity No | ||
Overall Length 86mm | ||
Tag Orientation Offset | ||
Height 56.5mm | ||
Diameter 21.9mm | ||
- COO (Country of Origin):
- IN
The Mersen bolted tag fuse has fuse size of A2 and fixing centres of 73mm.
Motor circuit protection
Protection against electrical shock
Capacitor circuit protection
Related links
- Mersen Bolted Tag Fuse A2 415V ac, 73 mm
- Mersen 40A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 32A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 63A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 10A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 20A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 25A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 6A Bolted Tag Fuse A2 690V ac, 73 mm