Siemens 40A Tag Fuse NH000 690V ac, 77.8 mm
- RS Stock No.:
- 287-3447
- Mfr. Part No.:
- 3NA3817-6KJ
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 425,22
(exc. VAT)
Kr. 531,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 425,22 |
*price indicative
- RS Stock No.:
- 287-3447
- Mfr. Part No.:
- 3NA3817-6KJ
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Type | LV HRC | |
| Fuse Size | NH000 | |
| Voltage | 690V ac | |
| Standards/Approvals | UKCA, IEC 81346-2, IEC 60947-2, EN 60269-1, EAC, CE | |
| Fixing Centres | 77.8 mm | |
| Fuse Speed | GG | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | Non-corroding | |
| Overall Length | 120mm | |
| Length | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 102mm | |
| Height | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Type LV HRC | ||
Fuse Size NH000 | ||
Voltage 690V ac | ||
Standards/Approvals UKCA, IEC 81346-2, IEC 60947-2, EN 60269-1, EAC, CE | ||
Fixing Centres 77.8 mm | ||
Fuse Speed GG | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics Non-corroding | ||
Overall Length 120mm | ||
Length 120mm | ||
Maximum Operating Temperature 40°C | ||
Width 102mm | ||
Height 202mm | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse element is of NH000 type, with a rated current of 40 A and a gG fuse link operating class. It is suitable for use in circuits with an AC voltage of up to 690 V and a DC voltage of up to 250 V. The fuse element features front indicators for easy monitoring and live grip lugs for safe handling during installation and replacement.
CE and EAC compliance
IP20 degree protection
Related links
- Siemens 50A Tag Fuse NH000 690V ac, 77.8 mm
- Siemens 40A Tag Fuse NH000 690 V ac, 690V dc
- Siemens 40A Slotted Tag Fuse NH000 690V
- Siemens 40A Centred Tag Fuse NH000 690V ac
- Siemens 40A Tag Fuse NH000 400V ac
- Siemens 50A Tag Fuse NH000 690 V ac, 690V dc
- ABB 40A Tag Fuse NH000 690V
- Siemens 40A NH Fuse NH000 500V ac