Siemens 50A Tag Fuse NH000 690 V ac, 690V dc
- RS Stock No.:
- 144-060
- Mfr. Part No.:
- 3NA7820-6KJ
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 1 351,86
(exc. VAT)
Kr. 1 689,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 351,86 | Kr. 450,62 |
*price indicative
- RS Stock No.:
- 144-060
- Mfr. Part No.:
- 3NA7820-6KJ
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Current Rating | 50A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V ac, 690V ac | |
| Standards/Approvals | IEC 81346-2, EN 60269-1, UKCA, EAC, CE, IEC 60947-2 | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | gG | |
| Maximum Operating Temperature | 40°C | |
| Length | 52.5mm | |
| Overall Length | 52.5mm | |
| Width | 21mm | |
| Height | 77.8mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Current Rating 50A | ||
Product Type Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 690V ac, 690V ac | ||
Standards/Approvals IEC 81346-2, EN 60269-1, UKCA, EAC, CE, IEC 60947-2 | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics gG | ||
Maximum Operating Temperature 40°C | ||
Length 52.5mm | ||
Overall Length 52.5mm | ||
Width 21mm | ||
Height 77.8mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens 50A Tag Fuse NH000 690 V ac, 690V dc
- Siemens 40A Tag Fuse NH000 690 V ac, 690V dc
- Siemens 50A Tag Fuse NH000 690V ac, 77.8 mm
- Siemens 50A Tag Fuse NH1 690 V ac, 690V dc
- Siemens 50A Centred Tag Fuse NH000 500V ac
- Siemens 40A Tag Fuse NH000 690V ac, 77.8 mm
- Siemens 50A Slotted Tag Fuse NH000 690V
- Siemens 50A Centred Tag Fuse NH000 690V ac