Siemens 50A Tag Fuse NH000 690 V ac, 690V dc

Subtotal (1 pack of 3 units)*

Kr. 1 636,15

(exc. VAT)

Kr. 2 045,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 636,15Kr. 545,383

*price indicative

RS Stock No.:
144-057
Mfr. Part No.:
3NA6820-6KJ
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Current Rating

50A

Product Type

Tag Fuse

Fuse Size

NH000

Voltage

690V ac, 690V ac

Standards/Approvals

UKCA, IEC 60947-2, EN 60269-1, IEC 81346-2, CE, EAC

Fuse Speed

GG

High Rupture Capacity

Yes

Minimum Operating Temperature

-5°C

Fuse Characteristics

gG

Length

70.2mm

Overall Length

70.2mm

Maximum Operating Temperature

40°C

Width

30mm

Height

147.6mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy