Siemens 40A Tag Fuse NH000 690 V ac, 690V dc

Subtotal (1 pack of 3 units)*

Kr. 1 351,86

(exc. VAT)

Kr. 1 689,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 351,86Kr. 450,62

*price indicative

RS Stock No.:
144-058
Mfr. Part No.:
3NA7817-6KJ
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Product Type

Tag Fuse

Fuse Type

LV HRC

Fuse Size

NH000

Voltage

690V ac, 690V ac

Standards/Approvals

EAC, CE, EN 60269-1, UKCA, IEC 81346-2, IEC 60947-2

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

gG

Minimum Operating Temperature

-5°C

Overall Length

52.5mm

Length

52.5mm

Maximum Operating Temperature

40°C

Width

21mm

Height

77.8mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy