Mersen 80A NH Fuse NH000 690V ac

Get a bulk buy discount

Add 10 more to save Kr. 552,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 404,06

(exc. VAT)

Kr. 505,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 404,06-
10 - 49Kr. 348,81Kr. 552,50
50 - 99Kr. 339,54Kr. 3 226,00
100 - 249Kr. 330,50Kr. 7 356,00
250 +Kr. 322,04Kr. 20 505,00

*price indicative

RS Stock No.:
377-0140
Mfr. Part No.:
P322059 / NH000GS69V80PV
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

NH Fuse

Current Rating

80A

Fuse Type

NH

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

No

Application Category

gS

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Length

49.5mm

Overall Length

79mm

Width

20.8mm

Height

40.5mm

RoHS Status: Exempted

COO (Country of Origin):
TN

NH Fuses Type gRB


Voltage rating 660Vac

Breaking capacity 200kA at 660Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy