Mersen 200A NH Fuse NH1 690V ac

Get a bulk buy discount

Add 5 more to save Kr. 585,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 205,09

(exc. VAT)

Kr. 1 506,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 205,09-
5 - 24Kr. 1 087,94Kr. 585,75
25 - 49Kr. 1 058,43Kr. 3 666,50
50 - 99Kr. 1 030,63Kr. 8 723,00
100 +Kr. 1 004,20Kr. 20 089,00

*price indicative

RS Stock No.:
448-3487
Mfr. Part No.:
E320371 / NH1UD69V200PV
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

200A

Fuse Type

NH

Product Type

NH Fuse

Fuse Size

NH1

Voltage

690V ac

Standards/Approvals

IEC

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Tag Type

Plain Blade

Overall Length

135mm

Length

68mm

Height

52.5mm

Width

39.5mm

Series

NH1UD

COO (Country of Origin):
TN

Protistor® fuses DIN 43620 size T71


Fuses with very high breaking capacity to protect power semi-conductors.

Body equipped with a fusion striker capable of activating a micro-switch attached to the body.

Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy