Mersen 160A NH Fuse NH1 690V ac

Get a bulk buy discount

Add 5 more to save Kr. 585,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 205,09

(exc. VAT)

Kr. 1 506,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 205,09-
5 - 24Kr. 1 087,94Kr. 585,75
25 - 49Kr. 1 058,43Kr. 3 666,50
50 - 99Kr. 1 030,63Kr. 8 723,00
100 +Kr. 1 004,20Kr. 20 089,00

*price indicative

RS Stock No.:
448-3471
Mfr. Part No.:
C320369 / NH1UD69V160PV
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Type

NH

Current Rating

160A

Product Type

NH Fuse

Fuse Size

NH1

Voltage

690V ac

Standards/Approvals

IEC

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Fuse Characteristics

Highly Current Limiting, Ultra Fast Acting, High breaking capacity, Full Range Fast Acting

Tag Type

Plain Blade

Length

68mm

Overall Length

135mm

Width

39.5mm

Height

52.5mm

Series

NH1UD

Protistor® fuses DIN 43620 size T71


Fuses with very high breaking capacity to protect power semi-conductors.

Body equipped with a fusion striker capable of activating a micro-switch attached to the body.

Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy