Mersen 250A NH Fuse NH1 690V ac
- RS Stock No.:
- 448-3493
- Mfr. Part No.:
- J320375 / NH1UD69V250PV
- Brand:
- Mersen
Get a bulk buy discount
Add 5 more to save Kr. 604,00
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 242,38
(exc. VAT)
Kr. 1 552,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 242,38 | - |
| 5 - 24 | Kr. 1 121,58 | Kr. 604,00 |
| 25 - 49 | Kr. 1 091,26 | Kr. 3 778,00 |
| 50 - 99 | Kr. 1 062,55 | Kr. 8 991,50 |
| 100 + | Kr. 1 035,21 | Kr. 20 717,00 |
*price indicative
- RS Stock No.:
- 448-3493
- Mfr. Part No.:
- J320375 / NH1UD69V250PV
- Brand:
- Mersen
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
| Brand | Mersen | |
| Fuse Type | NH | |
| Current Rating | 250A | |
| Product Type | NH Fuse | |
| Fuse Size | NH1 | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC | |
| Application Category | aR | |
| Tag Width | 6mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Tag Type | NH Plain Blade | |
| Fuse Characteristics | Full Range Fast Acting, Ultra Fast Acting | |
| Overall Length | 135mm | |
| Length | 68mm | |
| Height | 52.5mm | |
| Width | 39.5mm | |
| Series | NH1UD | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Type NH | ||
Current Rating 250A | ||
Product Type NH Fuse | ||
Fuse Size NH1 | ||
Voltage 690V ac | ||
Standards/Approvals IEC | ||
Application Category aR | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Tag Type NH Plain Blade | ||
Fuse Characteristics Full Range Fast Acting, Ultra Fast Acting | ||
Overall Length 135mm | ||
Length 68mm | ||
Height 52.5mm | ||
Width 39.5mm | ||
Series NH1UD | ||
- COO (Country of Origin):
- TN

Protistor® fuses DIN 43620 size T71
Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241
Approvals
DIN 43620