Login / Register to access your benefits
Recently searched

    KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F95 Series

    Subtotal (1 bag of 25 units)**

    Kr. 179,73

    (exc. VAT)

    Kr. 224,65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    25 +Kr. 7,189Kr. 179,725

    **price indicative

    RS Stock No.:
    136-2556
    Mfr. Part No.:
    F950J107MPAAQ2
    Brand:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    100µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    0905

    Equivalent Series Resistance

    1.2Ω

    Length

    2.2mm

    Height

    1mm

    Dimensions

    2.2 x 1.25 x 1mm

    Series

    F95

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Leakage Current

    12.6 μA

    Polarised

    Polar

    Terminal Type

    SMD

    Dissipation Factor

    35%

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Related links