- RS Stock No.:
- 508-9301
- Mfr. Part No.:
- 05043
- Brand:
- EXACT
22 In stock for same day dispatch
51 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 180,98
(exc. VAT)
Kr. 226,22
(inc. VAT)
Units | Per unit |
1 + | Kr. 180,98 |
- RS Stock No.:
- 508-9301
- Mfr. Part No.:
- 05043
- Brand:
- EXACT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO T-Bar Adjustable Tap Wrenches
Introducing the range of RS PRO adjustable T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.
Features and Benefits:
The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
The tempered split collet chuck allows for a positive grip
The clamping nut is hardened and knurled for enhanced grip and extra durability
The spring tensioner design allows the handle to be held in the desired position
The tempered split collet chuck allows for a positive grip
The clamping nut is hardened and knurled for enhanced grip and extra durability
The spring tensioner design allows the handle to be held in the desired position
Application:
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
Plumbing
DIY
Construction
Automotive
Engineering
Manufacture
Plumbing
DIY
Construction
Automotive
Engineering
Manufacture
Collet Ratchet - (Short & Long Reach)
Collet type with forward/lock/reverse operation ratchet
Ideal for use in difficult to access areas
Plated finish
Ideal for use in difficult to access areas
Plated finish
Specifications
Attribute | Value |
---|---|
Type | Long Ratchet |
Thread Size | M3 → M10 |