Fluke calibration 7102-256 Temperature Calibrator
- RS Stock No.:
- 284-2717
- Mfr. Part No.:
- 7102-256
- Brand:
- Fluke calibration
Stock information currently inaccessible
- RS Stock No.:
- 284-2717
- Mfr. Part No.:
- 7102-256
- Brand:
- Fluke calibration
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
| Brand | Fluke calibration | |
| Resolution | 0.01 °C | |
| Best Accuracy | ±0.25 °C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Resolution 0.01 °C | ||
Best Accuracy ±0.25 °C | ||
Temperature Scale Centigrade, Fahrenheit | ||
- COO (Country of Origin):
- US
The Fluke Micro-Baths are maximized for true fluid-bath performance. With a 48 mm (1.9-inch) diameter, 140 mm (5.5-inch) deep tank, a Micro-Bath can calibrate any type of sensor including short, square, or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. Micro-Baths are perfect for liquid-in-glass and bimetal thermometers.
Micro-Baths for calibration of thermometers and sensors that do not fit in block calibrators
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies