Jumo Controller for use with 703590 Series
- RS Stock No.:
- 279-299
- Mfr. Part No.:
- 703590-0-6 (Power supply 22V/30mA)
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 279-299
- Mfr. Part No.:
- 703590-0-6 (Power supply 22V/30mA)
- Brand:
- Jumo
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
| Brand | Jumo | |
| Accessory Type | Controller | |
| For Use With | 703590 Series | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
For Use With 703590 Series | ||
- COO (Country of Origin):
- DE
The Jumo Retrofit board for the IMAGO 500 series is a specialized accessory designed to upgrade the process and program controller by integrating a power supply for two-wire transmitters (22V/30mA). This board enables the IMAGO 500 series to directly power and interface with two-wire transmitters, such as sensors or measurement devices, commonly used in industrial process control.
Enhanced functionality for process monitoring and control
Robust industrial design for reliable performance in demanding environments
Robust industrial design for reliable performance in demanding environments
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies