Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac On-Off, PID
- RS Stock No.:
- 561-484
- Mfr. Part No.:
- ESM-3720.5.10.0.2/01.00/1.0.0.0
- Brand:
- Emko
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 561-484
- Mfr. Part No.:
- ESM-3720.5.10.0.2/01.00/1.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay, SSR | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V | |
| Width | 34.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| Length | 76mm | |
| Input Type | Type K Thermocouple | |
| Series | ESM-3720 | |
| Mount Type | Panel Mount | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay, SSR | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V | ||
Width 34.5mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
Length 76mm | ||
Input Type Type K Thermocouple | ||
Series ESM-3720 | ||
Mount Type Panel Mount | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input SSR 230V ac PID Controller
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input On-Off
- Emko ESM-9944 Panel Mount Temperature Controller 1 Input PD PID, Type P
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID