Electro PJP Blue Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- RS Stock No.:
- 285-5986
- Mfr. Part No.:
- 3310-IEC-BL
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr. 26,34
(exc. VAT)
Kr. 32,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
- Plus 136 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26,34 |
*price indicative
- RS Stock No.:
- 285-5986
- Mfr. Part No.:
- 3310-IEC-BL
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Product Type | Banana Adapter | |
| Colour | Blue | |
| Current | 36A | |
| Contact Material | Nickle Plated Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Adapter | ||
Colour Blue | ||
Current 36A | ||
Contact Material Nickle Plated Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP 4mm banana male jack to 4mm banana female jack adapter is designed to provide seamless connectivity while adhering to safety and environmental standards. It meets RoHS compliance, ensuring lead concentrations are below 4% in the conductor and 0.1% in the insulator, with strict limits on other hazardous substances such as mercury, chromium VI, cadmium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE). Additionally, it complies with REACH regulations, ensuring that no substances from the SVHC candidate list are present at concentrations exceeding 0.1%, thus ensuring both regulatory compliance and environmental safety.
Operating temperature -20 to +80 °C
European REACH regulation n°1907 / 2006
Related links
- Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Yellow Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Green Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated