Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated

Subtotal (1 unit)*

Kr. 26,34

(exc. VAT)

Kr. 32,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 294 unit(s) shipping from 16 November 2026
  • Plus 836 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26,34

*price indicative

RS Stock No.:
287-9129
Mfr. Part No.:
3310-IEC-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Adapter

Colour

Red

Current

36A

Connector Size A

4 mm

Contact Material

Nickle Plated Brass

Contact Plating

Nickel

Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP Sockets Adapter features 4 mm banana female connections. It complies with the 4 mm banana plugs of most of the worldwide most famous manufacturers and meet the requirements of interchangeability dimensions.

Nickel coated Brass Conductor

IEC certified power connector

IP2X protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy