Electro PJP Green Banana Adapter With Nickle Plated Brass contacts and Nickel Plated

Subtotal (1 unit)*

Kr. 26,34

(exc. VAT)

Kr. 32,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
  • Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26,34

*price indicative

RS Stock No.:
287-9130
Mfr. Part No.:
3310-IEC-V
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Colour

Green

Product Type

Banana Adapter

Connector Size A

4 mm

Current

36A

Connector Size B

4 mm

Contact Material

Nickle Plated Brass

Contact Plating

Nickel

Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP Spring Loaded Test Tip features Ø4mm right angle banana plug. Designed for precision and convenience, it ensures secure and reliable electrical connections for testing and measurement applications.

Brass and CuBe / Ni coated

PP PA6 plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy