Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated

Subtotal (1 unit)*

Kr. 26,11

(exc. VAT)

Kr. 32,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 658 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26,11

*price indicative

RS Stock No.:
287-9138
Mfr. Part No.:
Ada1057-N
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Colour

Black

Product Type

Banana Adapter

Connector Size A

4 mm

Current

36A

Contact Material

Nickle Plated Brass

Connector Size B

4 mm

Contact Plating

Nickel

Voltage

30V ac, 30V ac, 60V ac, 60V ac

COO (Country of Origin):
FR
The Electro PJP Plug Socket Adapter is used to convert 2mm banana plugs to a non shrouded 4 mm banana plug. It is used for general electronic testing, controlling and measuring.

Brass Nickel coated contacts

IEC standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy