Fischer Elektronik Silicone Oil, Inorganic Filling Thermal Paste, 0.61 W/mK

Subtotal (1 unit)*

Kr. 1 350,95

(exc. VAT)

Kr. 1 688,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 350,95

*price indicative

RS Stock No.:
577-680
Distrelec Article No.:
302-20-839
Mfr. Part No.:
WLP500S
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Paste

Thermal Conductivity

0.61W/mK

Physical State

Paste

Package Size

500 g

Standards/Approvals

No

Maximum Operating Temperature

250°C

Chemical Component

Silicone Oil, Inorganic Filling

Minimum Operating Temperature

-40°C

RoHS Status: Exempted

COO (Country of Origin):
DE
The Fischer Elektronik Thermally Conductive Paste is a silicon-containing thermal transfer compound, designed to enhance heat dissipation in electronic components. The paste is white in color and offers excellent thermal conductivity, making it Ideal for use between heat sources and heat sinks or other cooling components to ensure efficient heat management.

Shelf life is 12 months

Insoluble

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy