Panasonic EYGS Series Thermal Interface Sheet, 200 μm Thick, 400 W/mK, 158 mm, 148mm, Graphite
- RS Stock No.:
- 135-9677
- Mfr. Part No.:
- EYGS1516ZLSB
- Brand:
- Panasonic
Get a bulk buy discount
Add 5 more to save Kr. 146,65
View bulk pricing optionsSubtotal (1 unit)*
Kr. 356,32
(exc. VAT)
Kr. 445,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 356,32 | - |
| 5 + | Kr. 326,99 | Kr. 146,65 |
*price indicative
- RS Stock No.:
- 135-9677
- Mfr. Part No.:
- EYGS1516ZLSB
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 200μm | |
| Diameter | 5mm | |
| Thermal Conductivity | 400W/mK | |
| Trade Name | Soft-PGS | |
| Conductive Material | Graphite | |
| Width | 148mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 158mm | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| Series | EYGS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 200μm | ||
Diameter 5mm | ||
Thermal Conductivity 400W/mK | ||
Trade Name Soft-PGS | ||
Conductive Material Graphite | ||
Width 148mm | ||
Standards/Approvals RoHS Compliant | ||
Length 158mm | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
Series EYGS | ||
- COO (Country of Origin):
- JP
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
Related links
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 148mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 108.8mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 136mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 85mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 126mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 140mm, Graphite