TDK Thermistor, NTC Type 4.7 kΩ 21 mm 14 mm 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 17,39

(exc. VAT)

Kr. 21,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 23 November 2026
  • Plus 916 unit(s) shipping from 27 November 2026
  • Plus 500 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 17,39
10 - 49Kr. 14,19
50 - 99Kr. 13,04
100 - 199Kr. 12,13
200 +Kr. 11,44

*price indicative

Packaging Options:
RS Stock No.:
191-2162
Distrelec Article No.:
160-29-004
Mfr. Part No.:
B57045K0472K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57045K

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Packaging

Tape & Reel

Thermal Time Constant

75s

Mount Type

Surface

Automotive Standard

No

Tolerance ±

10%

Application

Refrigerator Sensor, Gas Analysis, Liquid Level Sensor, Vacuum Measurement, Inrush Current Limit, Temperature Sensor

Maximum Power Rating

450mW

Resistance at 25°C

4.7kΩ

Length

14mm

Standards/Approvals

EN 143000, IEC 60539

Depth

8mm

Height

21mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Epcos K45 Series NTC Probe Assemblies


Applications in temperature compensation, measurement and for chassis mounting

Aluminium housing, electrically insulated Terminal wires MADE from tinned copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy