TDK Thermistor, NTC Type 100 Ω 2 mm 3 mm 5 mm

Get a bulk buy discount

Add 50 more to save Kr. 56,10

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 31,46

(exc. VAT)

Kr. 39,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 470 unit(s) shipping from 23 November 2026
  • Plus 625 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 6,292Kr. 31,46-
50 - 95Kr. 5,17Kr. 25,85Kr. 56,10
100 - 245Kr. 4,714Kr. 23,57Kr. 157,80
250 - 495Kr. 4,392Kr. 21,96Kr. 475,00
500 +Kr. 4,072Kr. 20,36Kr. 1 110,00

*price indicative

Packaging Options:
RS Stock No.:
191-2213
Mfr. Part No.:
B57164K0101J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57164K

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

3.5%/°C

Thermal Time Constant

20s

Packaging

Tape & Reel

Automotive Standard

No

Mount Type

PCB

Tolerance ±

5%

Application

Temperature Compensation, Measurement, Control

Maximum Power Rating

450mW

Resistance at 25°C

100Ω

Height

2mm

Length

3mm

Standards/Approvals

IEC 60539, EN 143000

Depth

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Epcos B57164 Series


From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.

Features and Benefits:

• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated

• Stamped with resistance Value and tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy