- RS Stock No.:
- 763-4528
- Mfr. Part No.:
- ERTJ0EA470H
- Brand:
- Panasonic
Available to back order for despatch 22.10.2024
Added
Price Each (In a Pack of 25)
Kr. 0,746
(exc. VAT)
Kr. 0,932
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | Kr. 0,746 | Kr. 18,65 |
250 - 475 | Kr. 0,698 | Kr. 17,45 |
500 - 975 | Kr. 0,631 | Kr. 15,775 |
1000 - 1975 | Kr. 0,587 | Kr. 14,675 |
2000 + | Kr. 0,511 | Kr. 12,775 |
*price indicative |
- RS Stock No.:
- 763-4528
- Mfr. Part No.:
- ERTJ0EA470H
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0402 - ERTJ Series
ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.
Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Product Application Information
Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.
Specifications
Attribute | Value |
---|---|
Series | ERTJ |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 47Ω |
Tolerance | ±3% |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 66mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum Operating Temperature | +125°C |