Amphenol Advanced Sensors NTC Thermistor, -80 °C Min, 150 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 107,90

(exc. VAT)

Kr. 134,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 53,95Kr. 107,90
10 - 48Kr. 41,92Kr. 83,84
50 - 98Kr. 41,00Kr. 82,00
100 - 248Kr. 39,87Kr. 79,74
250 +Kr. 38,63Kr. 77,26

*price indicative

Packaging Options:
RS Stock No.:
210-4337
Mfr. Part No.:
EC95F103WN
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

Thermistor

Minimum Temperature Sensed

-80°C

Maximum Temperature Sensed

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
Amphenol Advanced Sensors EC95F103WN offers a wide range of solutions for temperature sensing challenges. NTC and PTC Thermistors are used in a broad spectrum of industries which include automotive, medical, power and industrial applications.

Precision, solid state temperature sensor.

Suitable for use over a range of -112 F to 302 F (-80 C to 150C).

High sensitivity .

High reliability and stability over an interchangeable range.

Rugged construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy