TDK NTC PTC Thermistor, -40 °C Min, 150 °C Max

Subtotal (4000 units, on reels of 4000)*

Kr. 4 888,00

(exc. VAT)

Kr. 6 112,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 1,222Kr. 4 888,00

*price indicative

RS Stock No.:
246-9670
Mfr. Part No.:
B57355V5104F360
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

150°C

Terminal Type

Plug

Standards/Approvals

IEC 60286-3, RoHS, UL Approval (E69802), AEC-Q200 Rev-D

COO (Country of Origin):
HR
The EPCOS SMD NTC thermistor for temperature measurement.

Multilayer SMD NTC with inner electrodes

Nickel barrier termination

For temperature measurement up to 125 °C

Excellent long-term aging stability in high

temperature environment

High mechanical robustness

Short response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy