TDK NTC PTC Thermistor, 25 °C Max

Subtotal (1 box of 200 units)*

Kr. 11 918,00

(exc. VAT)

Kr. 14 898,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 59,59Kr. 11 918,00

*price indicative

RS Stock No.:
246-9672
Mfr. Part No.:
B57500K0103A001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

NTC

Maximum Temperature Sensed

25°C

Terminal Type

Plug

Standards/Approvals

IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-2, IEC 60068-1, IEC 60068-2-6, IATF 16949, RoHS

COO (Country of Origin):
ID
The EPCOS NTC thermistor for temperature measurement.

Alternative resistance ratings, rated temperatures, resistance tolerances, wire lengths and AWG 22, AWG 24 or AWG 26 available on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy