- RS Stock No.:
- 410-6578
- Mfr. Part No.:
- R17-1101.1
- Brand:
- Reckmann
8 In stock for same day dispatch
Not available for next day delivery
Price Each
Kr. 866,91
(exc. VAT)
Kr. 1 083,64
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 866,91 |
5 - 11 | Kr. 840,80 |
12 + | Kr. 806,14 |
- RS Stock No.:
- 410-6578
- Mfr. Part No.:
- R17-1101.1
- Brand:
- Reckmann
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type K + L — Compensation Lead for Thermocouples
PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 50m |
Thermocouple Type | L |
Maximum Operating Temperature | +70°C |
Screened/Unscreened | Unscreened |
Cable Shape | Twisted |
Number of Strands | 2 |