- RS Stock No.:
- 611-7946
- Brand:
- RS PRO
139 In stock for same day dispatch
Added
Price 1 Reel of 100 Metre(s)
Kr. 984,12
(exc. VAT)
Kr. 1 230,15
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | Kr. 984,12 | Kr. 9,841 |
5 - 9 | Kr. 935,13 | Kr. 9,351 |
10 + | Kr. 885,69 | Kr. 8,857 |
*price indicative |
- RS Stock No.:
- 611-7946
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Insulated Twisted Pair Extension Cable
Single pair of solid or stranded conductors
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 100m |
Thermocouple Type | K |
Maximum Operating Temperature | +260°C |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC |