- RS Stock No.:
- 768-6639
- Brand:
- RS PRO
Available to back order for despatch 29.07.2024
Added
Price Each
Kr. 727,82
(exc. VAT)
Kr. 909,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 727,82 |
5 - 9 | Kr. 691,49 |
10 + | Kr. 655,05 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-6639
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specifications
Attribute | Value |
---|---|
Length | 10m |
Insulation Material | PVC |
Maximum Operating Temperature | +220°C |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |